Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S203-D63
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
On-Off Indication
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Rated DC Voltage
12V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Length
88mm
Width
52.5mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S203-D63
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Special Features
On-Off Indication
Application
Commercial, Residential
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal
Country of Origin
Germany
Product details
Type D Triple Pole 6kA - System pro M Compact
Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac