ABB System Pro M Compact S200 MCB, 3+N, 6A Curve B

RS Stock No.: 237-3258Brand: ABBManufacturers Part No.: 2CDS253103R0065+N S203 B 6A NAD
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3+N

Current Rating

6A

Tripping Characteristics

Type B

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S203-B6NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 3+N, 6A Curve B

P.O.A.

ABB System Pro M Compact S200 MCB, 3+N, 6A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

3+N

Current Rating

6A

Tripping Characteristics

Type B

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S203-B6NA

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany