Technical documents
Specifications
Brand
ABBNumber of Poles
4
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
70mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-D40
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Country of Origin
Germany
Product details
Type D 4 Pole 6kA - System Pro M Compact
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
4
Current Rating
40A
Tripping Characteristics
Type D
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Circuit Breaker Type
MCB
Width
70mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S204-D40
Better World Product (Find out more)
Yes
Better World Claim
Designed for disassembly
Country of Origin
Germany
Product details