ABB System Pro M Compact S200 MCB, 4P, 50A Curve K, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 746-8074Brand: ABBManufacturers Part No.: 2CDS254001R0577 S204-K50
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

70mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204-K50

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Germany

Product details

Type K 4 Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

P.O.A.

ABB System Pro M Compact S200 MCB, 4P, 50A Curve K, 400V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 4P, 50A Curve K, 400V AC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

70mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S204-K50

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Germany

Product details

Type K 4 Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals