ABB System Pro M Compact S200M MCB, 1P, 6A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity

RS Stock No.: 535-5973Brand: ABBManufacturers Part No.: 2CDS271001R0065 S201M-B6
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201M-B6

Application

Commercial, Residential

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200M MCB, 1P, 6A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200M MCB, 1P, 6A Curve B, 253V AC, 72V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S201M-B6

Application

Commercial, Residential

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB System Pro M Single & Double Pole MCB's