ABB System Pro M Compact S200M MCB, 2P, 6A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

RS Stock No.: 132-015Brand: ABBManufacturers Part No.: 2CDS272001R0064 S202M-C6
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S202M-C6

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Germany

Product details

ABB System pro M compact S200M Double Pole 10 kA Type C

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

• Extra-wide and complete range of MCBs to cover most applications and markets
• Space and time saving thanks to the unique bottom-fixing auxiliary contact
• Meeting worldwide standards
• For domestic or small commercial installations up to 10 kA breaking capacity
• IEC/EN 60898-1, IEC/EN 60947-2

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve C?

A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards, see typically stock no. 539-1553

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200M MCB, 2P, 6A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200M MCB, 2P, 6A Curve C, 440V AC, 125V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S202M-C6

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Germany

Product details

ABB System pro M compact S200M Double Pole 10 kA Type C

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

• Extra-wide and complete range of MCBs to cover most applications and markets
• Space and time saving thanks to the unique bottom-fixing auxiliary contact
• Meeting worldwide standards
• For domestic or small commercial installations up to 10 kA breaking capacity
• IEC/EN 60898-1, IEC/EN 60947-2

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve C?

A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards, see typically stock no. 539-1553

ABB System Pro M Single & Double Pole MCB's