ABB System Pro M Compact S200M MCB, 2P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

RS Stock No.: 746-8163Brand: ABBManufacturers Part No.: 2CDS272001R0101 S202M-D10
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202M-D10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Special Features

On-Off Indication

Country of Origin

Germany

Product details

Type D Double Pole 10kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200M MCB, 2P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200M MCB, 2P, 10A Curve D, 400V AC, 125V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Length

88mm

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202M-D10

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Application

Commercial, Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Special Features

On-Off Indication

Country of Origin

Germany

Product details

Type D Double Pole 10kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

ABB System Pro M Single & Double Pole MCB's