Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S202M-C10
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Product details
ABB System pro M compact S200M Double Pole 10 kA Type C
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Features and Benefits
Extra-wide and complete range of MCBs to cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
For domestic or small commercial installations up to 10 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is Tripping Curve C?
A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards, see typically stock no. 539-1553
ABB System Pro M Single & Double Pole MCB's
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
35mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S202M-C10
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Product details
ABB System pro M compact S200M Double Pole 10 kA Type C
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Features and Benefits
Extra-wide and complete range of MCBs to cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
For domestic or small commercial installations up to 10 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is Tripping Curve C?
A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards, see typically stock no. 539-1553
