ABB System Pro M Compact S200M MCB, 3P, 10A Curve B, 440V AC, 10 kA Breaking Capacity

RS Stock No.: 535-6083Brand: ABBManufacturers Part No.: 2CDS273001R0105 S203M-B10
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-B10

Country of Origin

Germany

Product details

Type B Triple Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200M MCB, 3P, 10A Curve B, 440V AC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200M MCB, 3P, 10A Curve B, 440V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S203M-B10

Country of Origin

Germany

Product details

Type B Triple Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac