ABB System Pro M Compact S200M MCB, 3P, 20A Curve C, 440V AC, 10 kA Breaking Capacity

RS Stock No.: 535-4295Brand: ABBManufacturers Part No.: 2CDS273001R0204 S203M-C20
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-C20

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200M MCB, 3P, 20A Curve C, 440V AC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200M MCB, 3P, 20A Curve C, 440V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-C20

Tripping Mechanism

Thermal

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals