Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
52.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S203M-B20
Country of Origin
Germany
Product details
Type B Triple Pole 10kA - System pro M Compact
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
20A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
52.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S203M-B20
Country of Origin
Germany
Product details
Type B Triple Pole 10kA - System pro M Compact
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.
DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac
