ABB System Pro M Compact S200M MCB, 3P, 25A Curve D, 400V AC, 15 kA Breaking Capacity

RS Stock No.: 746-8181Brand: ABBManufacturers Part No.: 2CDS273001R0251 S203M-D25
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-D25

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Lever

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type D Triple Pole 10kA - System Pro M Compact

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200M MCB, 3P, 25A Curve D, 400V AC, 15 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200M MCB, 3P, 25A Curve D, 400V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

S200M

Circuit Breaker Type

MCB

Width

52.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S203M-D25

Terminal Contact Type

Screw

Application

Commercial, Industrial

Reset Actuator Type

Lever

Special Features

Short Circuit Protection

Country of Origin

Germany

Product details

Type D Triple Pole 10kA - System Pro M Compact