ABB S304 MCB, 4P, 50A Curve B, 415V AC, 125V DC, 100 kA Breaking Capacity

RS Stock No.: 200-105Brand: ABBManufacturers Part No.: 2CDS384001R0505
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S304

Country of Origin

Germany

P.O.A.

ABB S304 MCB, 4P, 50A Curve B, 415V AC, 125V DC, 100 kA Breaking Capacity

P.O.A.

ABB S304 MCB, 4P, 50A Curve B, 415V AC, 125V DC, 100 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S304

Country of Origin

Germany