Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Grey 1 Gang Plastic Kabel Cover Plate

RS Stock No.: 250-4850Brand: ABBManufacturers Part No.: 2CKA001710A3313
brand-logo
View all in Faceplates & Mounting Plates

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Grey 1 Gang Plastic Kabel Cover Plate

P.O.A.

ABB Grey 1 Gang Plastic Kabel Cover Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany