Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Black 2 Gang Light Switch Cover

RS Stock No.: 250-4985Brand: ABBManufacturers Part No.: 2CKA001751A3037
brand-logo
View all in Light Switch Covers

Technical documents

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Black

Material

Plastic

Number of Gangs

2

Series

2CKA001751A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Black 2 Gang Light Switch Cover

P.O.A.

ABB Black 2 Gang Light Switch Cover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Light Switch Type

Rocker Light Switch

Colour

Black

Material

Plastic

Number of Gangs

2

Series

2CKA001751A

Country of Origin

Germany