Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB 2 Way Selector Dimmer Switch, 230V, 100 W, 250 W

RS Stock No.: 246-2829Brand: ABBManufacturers Part No.: 2CKA006512A0335
brand-logo
View all in Dimmer Switches

Technical documents

Specifications

Brand

ABB

Maximum Supported Wattage

100 W, 250 W

Number of Ways

2

Voltage Rating

230V

Switch Type

Selector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB 2 Way Selector Dimmer Switch, 230V, 100 W, 250 W

P.O.A.

ABB 2 Way Selector Dimmer Switch, 230V, 100 W, 250 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Maximum Supported Wattage

100 W, 250 W

Number of Ways

2

Voltage Rating

230V

Switch Type

Selector

Country of Origin

Germany