Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Silver Millenium Fan Isolator Switch, 250V, IP20

RS Stock No.: 246-2917Brand: ABBManufacturers Part No.: 2CLA620500N1101
brand-logo
View all in Fan Isolator Switches

Technical documents

Specifications

Brand

ABB

Colour

Silver

Current Rating

10A

Number of Gangs

1

Number of Poles

3

IP Rating

IP20

Operating Voltage

250V

Series

Millenium

Height

91mm

Mount Type

Flush

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

ABB Silver Millenium Fan Isolator Switch, 250V, IP20

P.O.A.

ABB Silver Millenium Fan Isolator Switch, 250V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Colour

Silver

Current Rating

10A

Number of Gangs

1

Number of Poles

3

IP Rating

IP20

Operating Voltage

250V

Series

Millenium

Height

91mm

Mount Type

Flush

Country of Origin

Spain