ABB Gold 1 Gang Plug Socket, 2 Poles, 20A, Outdoor Use

RS Stock No.: 248-7685Brand: ABBManufacturers Part No.: 2CLA680309N1601
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Colour

Gold

Switched

No

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

20A

Number of Poles

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB Gold 1 Gang Plug Socket, 2 Poles, 20A, Outdoor Use

P.O.A.

ABB Gold 1 Gang Plug Socket, 2 Poles, 20A, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Colour

Gold

Switched

No

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

20A

Number of Poles

2

Country of Origin

China