ABB 1 Phase LCD Energy Meter

RS Stock No.: 250-5012Brand: ABBManufacturers Part No.: 2CMA100154R1000
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

ABB

Series

B21

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

ABB 1 Phase LCD Energy Meter

P.O.A.

ABB 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

B21

Display Type

LCD

Number Of Digits

6

Number of Phases

1

Pulse Output

Yes

Meter Type

Digital

Country of Origin

Sweden