ABB 3 Phase LCD Energy Meter, Type Direct Connected

RS Stock No.: 237-3336Brand: ABBManufacturers Part No.: 2CMA100244R1000 A43 TRI MOD 80A
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

ABB

Series

A43

Display Type

LCD

Number Of Digits

4

Number of Phases

3

Number of Outputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

±1 %

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Direct Connected

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase LCD Energy Meter, Type Direct Connected

P.O.A.

ABB 3 Phase LCD Energy Meter, Type Direct Connected
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

A43

Display Type

LCD

Number Of Digits

4

Number of Phases

3

Number of Outputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

±1 %

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Direct Connected

Country of Origin

Italy