Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB 3 Pole Isolator Switch - 16A Maximum Current

RS Stock No.: 727-2362Brand: ABBManufacturers Part No.: 2CMA142417R1000 BWS 316 TPN
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

16A

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Series

BWS

Terminal Type

Cable

Product details

Enclosed Safety Switches

ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.

Ingress protection up to IP65
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling

Stock information temporarily unavailable.

P.O.A.

ABB 3 Pole Isolator Switch - 16A Maximum Current

P.O.A.

ABB 3 Pole Isolator Switch - 16A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

16A

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Series

BWS

Terminal Type

Cable

Product details

Enclosed Safety Switches

ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.

Ingress protection up to IP65
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling