ABB 3 Phase LCD Energy Meter, Type Electromechanical

RS Stock No.: 914-6720Brand: ABBManufacturers Part No.: 2CMA170535R1000 A44 213-100
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

ABB

Series

A

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Meter Accuracy

Class 1

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6

Measurement Range

57.7 → 500V ac

Country of Origin

Sweden

Product details

ABB Energy Meter A44 Single-Phase Bronze-Level

The A series is an advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push buttons below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

A44 - Three phase meter, 6 A
7 DIN width with IR port
Transformer CTVT connected electricity meter
2- and 3-element metering
Instrument values
Alarm function

Functions (Bronze-level)

Active and reactive energy
Import/export

Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase LCD Energy Meter, Type Electromechanical

P.O.A.

ABB 3 Phase LCD Energy Meter, Type Electromechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

A

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Meter Accuracy

Class 1

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6

Measurement Range

57.7 → 500V ac

Country of Origin

Sweden

Product details

ABB Energy Meter A44 Single-Phase Bronze-Level

The A series is an advanced meter product range for installations up to 80 A direct connected or transformer connected both for current and voltage (CT/VT)
The display is pixel-oriented and can display up to four quantities at the same time. Navigating the meter is easily done via the push buttons below the display.
Data from the A series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

A44 - Three phase meter, 6 A
7 DIN width with IR port
Transformer CTVT connected electricity meter
2- and 3-element metering
Instrument values
Alarm function

Functions (Bronze-level)

Active and reactive energy
Import/export