ABB Plinth for use with Twin Line

RS Stock No.: 231-9879Brand: ABBManufacturers Part No.: 2CPX010584R9999 TZL210
brand-logo
View all in Plinths

Technical documents

Specifications

Brand

ABB

Type

Plinth

For Use With

Twin Line

Width

550mm

Material

Steel

Dimensions

275 x 550 x 100mm

Height

100mm

Series

TZL210

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

ABB Plinth for use with Twin Line

P.O.A.

ABB Plinth for use with Twin Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Type

Plinth

For Use With

Twin Line

Width

550mm

Material

Steel

Dimensions

275 x 550 x 100mm

Height

100mm

Series

TZL210

Country of Origin

Czech Republic