ABB Steel, Hex Bolt, M12 x 170.0mm

RS Stock No.: 236-6950Brand: ABBManufacturers Part No.: 2CPX044042R9999
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Brand

ABB

Imperial or Metric

Metric

Length

170.0mm

Thread Size

M12

Material

Steel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Steel, Hex Bolt, M12 x 170.0mm

P.O.A.

ABB Steel, Hex Bolt, M12 x 170.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Imperial or Metric

Metric

Length

170.0mm

Thread Size

M12

Material

Steel

Country of Origin

Germany