ABB Plinth for use with 3/8R3, 3/8RG3, 3/10R3, 3/10RG3

RS Stock No.: 236-7151Brand: ABBManufacturers Part No.: ABB2CPX045887R9999
brand-logo
View all in Plinths

Technical documents

Specifications

Brand

ABB

Type

Plinth

For Use With

3/8R3, 3/8RG3, 3/10R3, 3/10RG3

Number Of Doors

1

Door Type

Transparent

Colour

Light Grey

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Plinth for use with 3/8R3, 3/8RG3, 3/10R3, 3/10RG3

P.O.A.

ABB Plinth for use with 3/8R3, 3/8RG3, 3/10R3, 3/10RG3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Type

Plinth

For Use With

3/8R3, 3/8RG3, 3/10R3, 3/10RG3

Number Of Doors

1

Door Type

Transparent

Colour

Light Grey

Country of Origin

Germany