Technical documents
Specifications
Brand
ABBNumber of Poles
1+N
Current Rating
13A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
S-ARC1 M
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 M C13
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
1+N
Current Rating
13A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
S-ARC1 M
Length
85mm
Width
35mm
Mounting Style
DIN Rail Mount
Depth
69mm
Model Number
S-ARC1 M C13
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Tripping Mechanism
Thermal-Magnetic
Country of Origin
Italy