Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
2
Trip Sensitivity
500mA
Series
DDA200
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
P.O.A.
ABB DDA200 RCD, 25A, 2 Pole, 500mA
1
P.O.A.
ABB DDA200 RCD, 25A, 2 Pole, 500mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCD
Current Rating
25A
Number of Poles
2
Trip Sensitivity
500mA
Series
DDA200
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V