ABB DDA200 RCD, 25A, 2 Pole, 30mA, Type A

RS Stock No.: 183-3650Brand: ABBManufacturers Part No.: 2CSB202401R1250
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DDA200

Overall Width

69mm

Overall Depth

93mm

Overall Length

70mm

Rated AC Voltage

400V

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB DDA200 RCD, 25A, 2 Pole, 30mA, Type A

P.O.A.

ABB DDA200 RCD, 25A, 2 Pole, 30mA, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

DDA200

Overall Width

69mm

Overall Depth

93mm

Overall Length

70mm

Rated AC Voltage

400V

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Country of Origin

Italy