Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3
Trip Sensitivity
500mA
Series
DDA203
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
ABB DDA203 RCD, 63A, 3 Pole, 500mA
1
P.O.A.
ABB DDA203 RCD, 63A, 3 Pole, 500mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCD
Current Rating
63A
Number of Poles
3
Trip Sensitivity
500mA
Series
DDA203
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Country of Origin
Italy