ABB FH200 RCCB, 40A, 2 Pole, 30mA, Type AC, 230V

RS Stock No.: 186-3456Brand: ABBManufacturers Part No.: 2CSF202002R1400
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

FH200

Standards Met

CE

Overall Length

69mm

Overall Dimensions

69 x 35 x 85mm

Application

Domestic

Reset Actuator Type

Toggle Switch

Breaking Capacity at Maximum Voltage Rating

1 kA

Overall Width

35mm

Overall Depth

69mm

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous

Stock information temporarily unavailable.

P.O.A.

ABB FH200 RCCB, 40A, 2 Pole, 30mA, Type AC, 230V

P.O.A.

ABB FH200 RCCB, 40A, 2 Pole, 30mA, Type AC, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

FH200

Standards Met

CE

Overall Length

69mm

Overall Dimensions

69 x 35 x 85mm

Application

Domestic

Reset Actuator Type

Toggle Switch

Breaking Capacity at Maximum Voltage Rating

1 kA

Overall Width

35mm

Overall Depth

69mm

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Break Time

Instantaneous