Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCBO
Current Rating
40A
Number of Poles
4
Overall Width
70mm
Overall Depth
80mm
Overall Length
60mm
Break Time
Instantaneous
Rated AC Voltage
230/400V
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
ABB RCCB, 40A, 4 Pole
1
P.O.A.
ABB RCCB, 40A, 4 Pole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCBO
Current Rating
40A
Number of Poles
4
Overall Width
70mm
Overall Depth
80mm
Overall Length
60mm
Break Time
Instantaneous
Rated AC Voltage
230/400V
Country of Origin
Italy