ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current

RS Stock No.: 707-6164Brand: ABBManufacturers Part No.: 2CSM204723R1801 E 94/32
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

3

Range

System pro M compact

Series

E 90

Mechanical Fuse Size

10 x 38mm

Country of Origin

Germany

Product details

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs

P.O.A.

ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current

P.O.A.

ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

4

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

3

Range

System pro M compact

Series

E 90

Mechanical Fuse Size

10 x 38mm

Country of Origin

Germany

Product details

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs