ABB Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

RS Stock No.: 829-4562Brand: ABBManufacturers Part No.: 2CSM211000R0721 M1175-CDistrelec Article No.: 30422344
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

250 V

Minimum Box Depth

70mm

International Protection Rating

IP20, IP30

Special Features

Socket Cover

Earth Terminal

Yes

Colour Family

Grey

Distrelec Product Id

30422344

Country of Origin

Italy

Product details

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)

Stock information temporarily unavailable.

P.O.A.

ABB Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

P.O.A.

ABB Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

250 V

Minimum Box Depth

70mm

International Protection Rating

IP20, IP30

Special Features

Socket Cover

Earth Terminal

Yes

Colour Family

Grey

Distrelec Product Id

30422344

Country of Origin

Italy

Product details

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)