Technical documents
Specifications
Brand
ABBNumber of Poles
2P
Maximum Current
125A
Voltage Rating
690V ac
Series
2CSM
Length
70mm
Width
70mm
Depth
110mm
Stock information temporarily unavailable.
P.O.A.
ABB 2P Pole Isolator Switch - 125A Maximum Current
1
P.O.A.
ABB 2P Pole Isolator Switch - 125A Maximum Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2P
Maximum Current
125A
Voltage Rating
690V ac
Series
2CSM
Length
70mm
Width
70mm
Depth
110mm