ABB RCBO, 25A Current Rating, 3P Poles, Type B

RS Stock No.: 237-5086Brand: ABBManufacturers Part No.: 2CSR253101R1255
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

25A

Number of Poles

3

Tripping Characteristics

Type B

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB RCBO, 25A Current Rating, 3P Poles, Type B

P.O.A.

ABB RCBO, 25A Current Rating, 3P Poles, Type B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Current Rating

25A

Number of Poles

3

Tripping Characteristics

Type B

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Country of Origin

Italy