ABB RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

RS Stock No.: 914-4039Brand: ABBManufacturers Part No.: 2CSR255051R1064 DSE201 C6 AC30 - N Blue
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

6A

Range

System Pro M Compact

Number of Poles

1P+N

Series

DSE201

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Standards Met

CE

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

17.5 x 100 x 68.9mm

Reset Actuator Type

Toggle Switch

Overall Width

100mm

Overall Depth

68.9mm

Terminal Contact Type

Screw

Overall Length

17.5mm

Country of Origin

Italy

Product details

DSE201 Series Type C RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

P.O.A.

ABB RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

P.O.A.

ABB RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Current Rating

6A

Range

System Pro M Compact

Number of Poles

1P+N

Series

DSE201

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Standards Met

CE

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

17.5 x 100 x 68.9mm

Reset Actuator Type

Toggle Switch

Overall Width

100mm

Overall Depth

68.9mm

Terminal Contact Type

Screw

Overall Length

17.5mm

Country of Origin

Italy

Product details

DSE201 Series Type C RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz