Technical documents
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS201
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
35mm
Overall Depth
69mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Special Features
Short Circuit Protection
Break Time
Instantaneous
Overall Length
69mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS201
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Width
35mm
Overall Depth
69mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Special Features
Short Circuit Protection
Break Time
Instantaneous
Overall Length
69mm