Technical documents
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Range
System Pro M Compact
Trip Sensitivity
30mA
Series
DS201
Circuit Breaker Type
RCBO
Tripping Characteristics
Type A
Rated AC Voltage
230/240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type A
Standards Met
IEC
Overall Width
35mm
Overall Depth
69mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Overall Dimensions
69 x 85 x 35mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
85mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
2
Range
System Pro M Compact
Trip Sensitivity
30mA
Series
DS201
Circuit Breaker Type
RCBO
Tripping Characteristics
Type A
Rated AC Voltage
230/240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
Type A
Standards Met
IEC
Overall Width
35mm
Overall Depth
69mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Overall Dimensions
69 x 85 x 35mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
85mm