ABB RCBO, 32A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type C

Technical documents
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
4
Series
DS203NC
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
415V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Overall Depth
71mm
Overall Dimensions
85 x 69 x 71mm
Overall Length
85mm
Overall Width
69mm
Distrelec Product Id
30399167
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
4
Series
DS203NC
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
415V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Overall Depth
71mm
Overall Dimensions
85 x 69 x 71mm
Overall Length
85mm
Overall Width
69mm
Distrelec Product Id
30399167
Country of Origin
Italy