ABB RCBO, 40A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range

RS Stock No.: 767-4431Brand: ABBManufacturers Part No.: 2CSR273001R1404 DS203 M AC-C40/0,03
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

40A

Number of Poles

3

Range

System Pro M Compact

Series

DS203

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

P.O.A.

ABB RCBO, 40A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range

P.O.A.

ABB RCBO, 40A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Current Rating

40A

Number of Poles

3

Range

System Pro M Compact

Series

DS203

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz