ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

RS Stock No.: 767-4756Brand: ABBManufacturers Part No.: 2CSR275140U1164 DS201 M C16 A30 U
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Product details

System Pro M Compact, 1P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

1 Pole + N
C characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

P.O.A.

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

P.O.A.

ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Product details

System Pro M Compact, 1P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

1 Pole + N
C characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz