Technical documents
Specifications
Brand
ABBCurrent Rating
10A
Number of Poles
1P+N
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DSE201 M
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230 → 240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
A
Overall Depth
68.9mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Tripping Mechanism
Thermal-Magnetic
Overall Dimensions
17.6 x 115 x 68.9mm
Overall Width
115mm
Reset Actuator Type
Toggle Switch
Overall Length
17.6mm
Product details
DSE201 Series Type A RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCurrent Rating
10A
Number of Poles
1P+N
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DSE201 M
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Rated AC Voltage
230 → 240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
A
Overall Depth
68.9mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Tripping Mechanism
Thermal-Magnetic
Overall Dimensions
17.6 x 115 x 68.9mm
Overall Width
115mm
Reset Actuator Type
Toggle Switch
Overall Length
17.6mm
Product details
DSE201 Series Type A RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz