ABB RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

RS Stock No.: 136-7777Brand: ABBManufacturers Part No.: 2CSR275151R1105 DSE201 M B10 A30 - N Blue
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

1P+N

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DSE201 M

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Dimensions

17.6 x 115 x 68.9mm

Reset Actuator Type

Toggle Switch

Overall Width

115mm

Overall Depth

68.9mm

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Length

17.6mm

Product details

DSE201 Series Type A RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

P.O.A.

ABB RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

P.O.A.

ABB RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

1P+N

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DSE201 M

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Dimensions

17.6 x 115 x 68.9mm

Reset Actuator Type

Toggle Switch

Overall Width

115mm

Overall Depth

68.9mm

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Length

17.6mm

Product details

DSE201 Series Type A RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz