ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

RS Stock No.: 201-6932Brand: ABBManufacturers Part No.: 2CSR275180R1164 DS201 M C16 A30
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Range

System Pro M Compact

Series

DS201

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

35mm

Overall Depth

69mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

35 x 85 x 69mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

69mm

Stock information temporarily unavailable.

P.O.A.

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

P.O.A.

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Range

System Pro M Compact

Series

DS201

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

35mm

Overall Depth

69mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

35 x 85 x 69mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

69mm