ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device

RS Stock No.: 175-2597Brand: ABBManufacturers Part No.: 2CTB815708R0800 OVR T2 3N 80-275s P TS QS
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

80kA

Series

OVR

Length

71.2mm

Depth

76.7mm

Height

95.8mm

Dimensions

71.2 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device

P.O.A.

ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

275 V

Mounting Type

DIN Rail

Maximum Surge Current

80kA

Series

OVR

Length

71.2mm

Depth

76.7mm

Height

95.8mm

Dimensions

71.2 x 76.7 x 95.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany