ABB OSSD Series Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M12

Technical documents
Specifications
Brand
ABBSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Actuator Type
Coded
Actuator Included
No
Switching Distance
15 mm
Series
OSSD
Range
Eden
IP Rating
IP67, IP69K
Supply Current
30mA
Length
60mm
Width
12mm
Standards Met
CE, cULus Listed, EN 60204-1:2006+A1:2009, EN 60664-1:2007, EN 60947-5-3:1999+A1:2005, EN 61000-6-2:2005, EN 61000-6-4:2007, EN 61508:2010, EN 62061:2005/A1:2013, EN ISO 12100:2010, EN ISO 13849-1:2008/AC:2009, EN ISO 14119:2013, TUV
Depth
30mm
Country of Origin
Poland
Product details
ABB Eden OSSD Non Contact Safety Switches
The Eden OSSD from ABB is a coded non-contact safety switch. A PLe safety level can be achieved with only one switch per guard and with up to 30 switches connected in series. Installation time is reduced thanks to a compact design, flexible mounting and a large mounting tolerance.
The Eden OSSD increases productivity using an extensive indication and information output that enables troubleshooting and reduces downtime. It also has a large sensing distance for improved tolerance to vibrations and to minimise the risk of involuntary stops.
The safety switch has an IP69K protection class and a wide operating temperature range making it ideal for extreme environments.
Features and Benefits
Non-contact detection, 0-15 mm
OSSD outputs and inputs for serial connection
High level coded
Local reset function
Protection class IP69K
Applications
The Eden OSSD non-contact safety switch is suitable for use on doors and hatches as well as position control and sector detection.
Approvals
CE, cULus, TUV.
Standards
IEC/EN 61508:2010 SIL3 PFHD 4.5 x 10-9, EN 62061:2005 SIL3, EN ISO 13849-1:2008 PL e/Cat. 4, EN 14119:2013 Type 4.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
M12
Actuator Type
Coded
Actuator Included
No
Switching Distance
15 mm
Series
OSSD
Range
Eden
IP Rating
IP67, IP69K
Supply Current
30mA
Length
60mm
Width
12mm
Standards Met
CE, cULus Listed, EN 60204-1:2006+A1:2009, EN 60664-1:2007, EN 60947-5-3:1999+A1:2005, EN 61000-6-2:2005, EN 61000-6-4:2007, EN 61508:2010, EN 62061:2005/A1:2013, EN ISO 12100:2010, EN ISO 13849-1:2008/AC:2009, EN ISO 14119:2013, TUV
Depth
30mm
Country of Origin
Poland
Product details
ABB Eden OSSD Non Contact Safety Switches
The Eden OSSD from ABB is a coded non-contact safety switch. A PLe safety level can be achieved with only one switch per guard and with up to 30 switches connected in series. Installation time is reduced thanks to a compact design, flexible mounting and a large mounting tolerance.
The Eden OSSD increases productivity using an extensive indication and information output that enables troubleshooting and reduces downtime. It also has a large sensing distance for improved tolerance to vibrations and to minimise the risk of involuntary stops.
The safety switch has an IP69K protection class and a wide operating temperature range making it ideal for extreme environments.
Features and Benefits
Non-contact detection, 0-15 mm
OSSD outputs and inputs for serial connection
High level coded
Local reset function
Protection class IP69K
Applications
The Eden OSSD non-contact safety switch is suitable for use on doors and hatches as well as position control and sector detection.
Approvals
CE, cULus, TUV.
Standards
IEC/EN 61508:2010 SIL3 PFHD 4.5 x 10-9, EN 62061:2005 SIL3, EN ISO 13849-1:2008 PL e/Cat. 4, EN 14119:2013 Type 4.