Technical documents
Specifications
Brand
ABBRange
Pluto
Series
S46 v2
Number of I/O
46
Number of Safety Inputs
24
Number of Safety Outputs
16
Safety Category
4 EN 954-1, PLe/Cat.4 EN ISO 13849-1
Supply Voltage
24 V dc
Contact Current Rating
5.1 A
Contact Voltage Rating
24 V dc
IP Rating
IP20, IP40
Length
90mm
Width
84mm
Dimensions
90 x 84 x 118 mm
Depth
118mm
Country of Origin
Sweden
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBRange
Pluto
Series
S46 v2
Number of I/O
46
Number of Safety Inputs
24
Number of Safety Outputs
16
Safety Category
4 EN 954-1, PLe/Cat.4 EN ISO 13849-1
Supply Voltage
24 V dc
Contact Current Rating
5.1 A
Contact Voltage Rating
24 V dc
IP Rating
IP20, IP40
Length
90mm
Width
84mm
Dimensions
90 x 84 x 118 mm
Depth
118mm
Country of Origin
Sweden