ABB M3AA Reversible Squirrel Cage Motor AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Flange Mount

RS Stock No.: 172-0123Brand: ABBManufacturers Part No.: 3GAA092540-BSK
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

ABB

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 415 V

Phase

3

Output Speed

1445 rpm, 1450 rpm

Number of Poles

4

Mounting Type

Flange Mount

Width

170mm

Current Rating

3.24 A, 3.34 A, 5.85 A

Length

331.5mm

Maximum Output Torque

9.95 Nm

Rotation

Reversible

Depth

331.5mm

Bearing Type

Deep Groove

Series

M3AA

Dimensions

331.5 x 170 x 217 mm

Stock information temporarily unavailable.

P.O.A.

ABB M3AA Reversible Squirrel Cage Motor AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Flange Mount

P.O.A.

ABB M3AA Reversible Squirrel Cage Motor AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 415 V, Flange Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

230 V, 400 V, 415 V

Phase

3

Output Speed

1445 rpm, 1450 rpm

Number of Poles

4

Mounting Type

Flange Mount

Width

170mm

Current Rating

3.24 A, 3.34 A, 5.85 A

Length

331.5mm

Maximum Output Torque

9.95 Nm

Rotation

Reversible

Depth

331.5mm

Bearing Type

Deep Groove

Series

M3AA

Dimensions

331.5 x 170 x 217 mm