Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting

RS Stock No.: 172-0134Brand: ABBManufacturers Part No.: 3GAA111320-BDK
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

ABB

Power Rating

4 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

2873 rpm, 2883 rpm

Number of Poles

2

Mounting Type

Flange Mount

Current Rating

4.2 A, 6.9 A, 7.2 A

Maximum Output Torque

13.2 Nm

Bearing Type

Deep Groove

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting

P.O.A.

ABB Squirrel Cage Motor AC Motor, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

4 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

2873 rpm, 2883 rpm

Number of Poles

2

Mounting Type

Flange Mount

Current Rating

4.2 A, 6.9 A, 7.2 A

Maximum Output Torque

13.2 Nm

Bearing Type

Deep Groove

Country of Origin

Finland