ABB Squirrel Cage Motor AC Motor, 5.5 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting

RS Stock No.: 172-0111Brand: ABBManufacturers Part No.: 3GAA131120-ADK
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

ABB

Power Rating

5.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

2914 rpm, 2920 rpm

Number of Poles

2

Mounting Type

Flange Mount

Current Rating

5.72 A, 9.58 A, 9.84 A

Maximum Output Torque

18 Nm

Bearing Type

Deep Groove

Stock information temporarily unavailable.

P.O.A.

ABB Squirrel Cage Motor AC Motor, 5.5 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting

P.O.A.

ABB Squirrel Cage Motor AC Motor, 5.5 kW, IE3, 3 Phase, 2 Pole, 400 V, 415 V, 690 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

5.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V, 415 V, 690 V

Phase

3

Output Speed

2914 rpm, 2920 rpm

Number of Poles

2

Mounting Type

Flange Mount

Current Rating

5.72 A, 9.58 A, 9.84 A

Maximum Output Torque

18 Nm

Bearing Type

Deep Groove